+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SWBU14022A

Indicator: LED; recessed; red; 12÷14VDC; 12÷14VAC; Ø14.2mm; IP67


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SWBU14022A
TME Symbol:
SWBU14022

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
12...14V AC, 12...14V DC
Mounting hole dimensions
Ø14.2mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
10mm
Body colour
silver
Indicators features
waterproof
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight14.54 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SWBU14022A
286 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 20 pcs - 4.86 USDGross price for quantities from 20 pcs - 4.86 USD
Net price for quantities from 60 pcs - 4.55 USDGross price for quantities from 60 pcs - 4.55 USD
Net price for quantities from 120 pcs - 4.23 USDGross price for quantities from 120 pcs - 4.23 USD
Packaging method by the manufacturer:Tray = 5 pcsBag = 200 pcs