+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SWBU14122A

Indicator: LED; recessed; yellow; 12÷14VDC; 12÷14VAC; Ø14.2mm; IP67


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SWBU14122A
TME Symbol:
SWBU14122

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
12...14V AC, 12...14V DC
Mounting hole dimensions
Ø14.2mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
10mm
Body colour
silver
Indicators features
waterproof
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight13.64 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SWBU14122A
1154 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Packaging method by the manufacturer:
Tray = 5 pcsBag = 100 pcs