+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SWS005-015R12SSA

Switch: slide; Pos: 2; SPDT; 0.3A/5VDC; BBM (non-shorting),ON-ON

NEW

Manufacturer: GCT

Manufacturer part number:
SWS005-015R12SSA
TME Symbol:
SWS005-015R12SSA

Specification

Manufacturer
GCT
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 5V DC
Switching method
BBM (non-shorting), ON-ON
Mounting
SMT
Leads
for PCB
Body dimensions
6.6x2.75x1.4mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Contact plating
silver plated
Knob height
1.5mm
Mechanical durability
10000 cycles
Operating Force
1.47N
Body material
LCP
Kind of package
reel
Flammability rating
UL94V-0
Key stroke
1.5mm
Operating temperature
-25...85°C
Switches features
  • raised actuator
  • side actuator
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches GCT,
*
SWS005-015R12SSA
0 in TME stock
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.