+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SWS050-090R22TSK

Switch: slide; Pos: 2; DPDT; 0.3A/50VDC; MBB (shorting),ON-ON; THT

NEW

Manufacturer: GCT

Manufacturer part number:
SWS050-090R22TSK
TME Symbol:
SWS050-090R22TSK

Specification

Manufacturer
GCT
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 50V DC
Switching method
MBB (shorting), ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
14x6.5x11.4mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Contact plating
silver plated
Knob height
9mm
Mechanical durability
10000 cycles
Operating Force
2.45N
Flammability rating
UL94V-0
Key stroke
4mm
Operating temperature
-25...85°C
Switches features
  • raised actuator
  • side actuator
Gross weight1.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches GCT,
*
SWS050-090R22TSK
0 in TME stock
No. of pieces (Multiplicity: 6 500)
Minimum order quantity: 6 500.
Multiplicity: 6 500.
Net price for quantities from 6500 pcs - 0.22 USDGross price for quantities from 6500 pcs - 0.22 USD