+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SWS055-020R23TSK

Switch: slide; Pos: 3; DP3T; 0.3A/50VDC; MBB (shorting),ON-ON-ON

NEW

Manufacturer: GCT

Manufacturer part number:
SWS055-020R23TSK
TME Symbol:
SWS055-020R23TSK

Specification

Manufacturer
GCT
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
DC contacts rating @R
0.3A / 50V DC
Switching method
MBB (shorting), ON-ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
12.7x7x7.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Contact plating
silver plated
Knob height
2mm
Mechanical durability
10000 cycles
Operating Force
2.45N
Flammability rating
UL94V-0
Key stroke
2mm
Operating temperature
-25...85°C
Switches features
  • raised actuator
  • side actuator
Gross weight0.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches GCT,
*
SWS055-020R23TSK
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD