+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SWS060-090R23TSK

Switch: slide; Pos: 3; DP3T; 0.5A/50VDC; THT; Leads: for PCB; 2.45N

NEW

Manufacturer: GCT

Manufacturer part number:
SWS060-090R23TSK
TME Symbol:
SWS060-090R23TSK

Specification

Manufacturer
GCT
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
DC contacts rating @R
0.5A / 50V DC
Switching method
BBM (non-shorting), ON-ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
14x6.5x11.4mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Contact plating
silver plated
Knob height
9mm
Mechanical durability
10000 cycles
Operating Force
2.45N
Flammability rating
UL94V-0
Key stroke
2mm
Operating temperature
-25...85°C
Switches features
  • raised actuator
  • side actuator
Gross weight1.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches GCT,
*
SWS060-090R23TSK
0 in TME stock
No. of pieces (Multiple of: 6 500)
Minimum order quantity: 6 500.
Multiple of: 6 500.
Net price for quantities from 6500 pcs - 0.20 USDGross price for quantities from 6500 pcs - 0.20 USD