+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SWS1000L-24

Power supply: switching; for building in,modular; 1kW; 24VDC; 44A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
SWS1000L-24
TME Symbol:
SWS1000L-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
1kW
Output voltage
24V DC
Output current
44A
Number of outputs
1
Body dimensions
150x61x240mm
Manufacturer series
SWS600/1000L
Operating temperature
-20...74°C
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
84%
Application
medical applications
Indication
LED
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
  • 120...350V DC
Gross weight2.8697 kg
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
SWS1000L-24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 628.30 USDGross price for quantities from 1 pcs - 628.30 USD
Net price for quantities from 10 pcs - 588.72 USDGross price for quantities from 10 pcs - 588.72 USD