+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 1kW | |
Output voltage | 48V DC | |
Output current | 22A | |
Number of outputs | 1 | |
Body dimensions | 150x61x240mm | |
Manufacturer series | SWS600/1000L | |
Operating temperature | -20...74°C | |
Electrical connection | screw terminals | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 84% | |
Application | medical applications | |
Indication | LED | |
Power supply unit features | cooling active |