+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SWS600L-60

Power supply: switching; for building in,modular; 600W; 60VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
SWS600L-60
TME Symbol:
SWS600L-60

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
600W
Output voltage
60V DC
Output current
10A
Number of outputs
1
Body dimensions
120x61x190mm
Manufacturer series
SWS600/1000L
Operating temperature
-20...74°C
Electrical connection
screw terminals
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
82%
Indication
LED
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
  • 120...350V DC
Dimensions
Gross weight1.8098 kg
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
SWS600L-60
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 389.33 USDGross price for quantities from 1 pcs - 389.33 USD