+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GCT | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.02A / 12V DC | |
Mounting | SMT | |
Operating Force | 1.57N | |
Body dimensions | 3.95x1.95mm | |
Button height | 2.9mm | |
Switching method | OFF-(ON) | |
Operating temperature | -40...85°C | |
Button shape | rectangular | |
Key button colour | black | |
Key stroke | 0.15mm | |
Leads | angled, for PCB | |
Max. contact resistance: | 500mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Mechanical durability | 100000 cycles | |
Kind of package | reel |