+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SWTLF-2-24-RG

Signalling column; red/green; LED; 24VDC; IP55; 74x46x216mm; SWT


Manufacturer: QLIGHT

Manufacturer part number:
SWTLF-2-24-RG
TME Symbol:
SWTLF224RG

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/green
Signalling method
blinking light, continuous light
Light source
LED
IP rating
IP55
Body dimensions
74x46x216mm
Manufacturer series
SWT
Body colour
silver
Body material
ABS
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Dimensions
Gross weight270 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
SWTLF-2-24-RG
0 in TME stock
Net price for quantities from 1 pcs - 60.39 USDGross price for quantities from 1 pcs - 60.39 USD
Net price for quantities from 5 pcs - 56.84 USDGross price for quantities from 5 pcs - 56.84 USD
Net price for quantities from 10 pcs - 51.51 USDGross price for quantities from 10 pcs - 51.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.