+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M410.010A03C

Counter: mechanical; mechanical indicator; meters; 9999,9min


Manufacturer: Baumer IVO

Manufacturer part number:
M410.010A03C
TME Symbol:
SX-M410/A

Specification

Manufacturer
Baumer IVO
Type of counter
mechanical
Kind of display used
mechanical indicator
Type of counted signal
meters
Counting range
9999,9min
Resetting method
manual
Operating temperature
-10...60°C
Body dimensions
106x64x42.5mm
Display height 1
7mm
Mounting
hinge, screw type
Shaft diameter
7mm
Enclosure material
plastic
Base dimensions
120x64mm
Max. speed
200m/min
Rotation direction
Gross weight449.43 g
See other products in this category: Impulse Counters Baumer IVO,
*
M410.010A03C
5 in TME stock
Net price for quantities from 1 pcs - 252.38 USDGross price for quantities from 1 pcs - 252.38 USD
Net price for quantities from 3 pcs - 234.93 USDGross price for quantities from 3 pcs - 234.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.