+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SX017372

Vacuum cleaner; electric; 1.4kW; 230VAC; NSG uClean; 8m; 35l; 72dBA


Manufacturer: STARMIX

Manufacturer part number:
SX017372

Alternative designations: UCLEAN ARDL-1435 EHP

TME Symbol:
SX017372

Specification

Manufacturer
STARMIX
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.4kW
Manufacturer series
NSG uClean
Power lead length
8m
Related items
SX413297
Kind of input connector
mains plug 230V
Tank capacity
35l
Connectors for the country
Europe
Noise level
72dBA
Supply voltage
  • 230V AC
Tools application
  • for workshop
  • industrial
  • professional
Gross weight11.4 kg
Certificates
See other products in this category: Electric Power Tools STARMIX,
See other products from this series.:
*
SX017372
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 601.49 USDGross price for quantities from 1 pcs - 601.49 USD