+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SX018539

Vacuum cleaner; electric; 1.6kW; 230VAC; iPulse; 8m; 35l; 69dBA


Manufacturer: STARMIX

Manufacturer part number:
SX018539

Alternative designations: L-1635 BASIC

TME Symbol:
SX018539

Specification

Manufacturer
STARMIX
Type of power tool
vacuum cleaner
Kind of tool
electric
Power
1.6kW
Manufacturer series
iPulse
Power lead length
8m
Related items
SX411231, SX425764, SX459257
Kind of input connector
mains plug 230V
Tank capacity
35l
Connectors for the country
Europe
Noise level
69dBA
Supply voltage
  • 230V AC
Tools application
  • for workshop
  • industrial
  • professional
Gross weight15.6 kg
Certificates
See other products in this category: Electric Power Tools STARMIX,
See other products from this series.:
*
SX018539
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 687.00 USDGross price for quantities from 1 pcs - 687.00 USD