+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SONAVOX
Manufacturer | SONAVOX | |
Type of car audio accessories | car loudspeakers | |
Kind of loudspeaker | woofer | |
Loudspeaker size | 130mm | |
Power | 80W | |
Kit contents | loudspeaker x2 |