+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 300V | |
Collector current | 0.5A | |
Power dissipation | 1W | |
Case | SOT89 | |
Current gain | 25...40 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 50MHz | |
Manufacturer standard package | 4000pcs. |