+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SY100EL92ZG

IC: digital; Ch: 3; SMD; SO20-W; -40÷85°C; tube; OUT: 6; 20mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SY100EL92ZG
TME Symbol:
SY100EL92ZG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
LVPECL to PECL differential translator, PECL to LVPECL differential translator
Number of channels
3
Mounting
SMD
Case
SO20-W
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
6
DC supply current
20mA
Operating voltage
4.5...5.5V
Output voltage
2.215...4.12V
Manufacturer standard package
38pcs.
Supply voltage
  • 4.5...5.5V
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Level translators MICROCHIP TECHNOLOGY
*
SY100EL92ZG
Product withdrawn from the offer
Use the specification table below to search for similar products