+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SY1312/S2-C

Connector: circular; socket; female; PIN: 2; IP67; SY13; 13A; 250V


Manufacturer: WEIPU

Manufacturer part number:
SY1312/S2-C
TME Symbol:
SY1312/S2-C

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
2
IP rating
IP67
Manufacturer series
SY13
Connector variant
with protective cap
Current rating
13A
Rated voltage
0.25kV
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Wire cross-section
2mm2
Locking system
bayonet, external bayonet
Wire size
14AWG
Operating temperature
-40...85°C
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SY1312/S2-C
0 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 20 pcs - 3.31 USDGross price for quantities from 20 pcs - 3.31 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.