+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SY1711/S2-3C

Connector: circular; plug; female; PIN: 2; IP67; SY17; 10A; 500V


Manufacturer: WEIPU

Manufacturer part number:
SY1711/S2-3C
TME Symbol:
SY1711/S2-3C

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
2
IP rating
IP67
Manufacturer series
SY17
Current rating
10A
Rated voltage
0.5kV
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
bayonet, external bayonet
Operating temperature
-40...85°C
Gross weight23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SY1711/S2-3C
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 20 pcs - 4.02 USDGross price for quantities from 20 pcs - 4.02 USD
Net price for quantities from 100 pcs - 3.42 USDGross price for quantities from 100 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.