+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | female | |
IP rating | IP67 | |
Manufacturer series | SY21 | |
Connector variant | with protective cap | |
Cable external diameter | 4.5...7mm | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Locking system | bayonet, external bayonet | |
Spatial orientation | straight | |
Operating temperature | -40...85°C |