+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 5 (2+3) | |
IP rating | IP67 | |
Manufacturer series | SY21 | |
Current rating | 5A/30A | |
Rated voltage | 0.5kV | |
Electrical mounting | screw terminal | |
Mechanical mounting | for panel mounting, front side nut | |
Wire cross-section | 0.75mm2/4mm2 | |
Locking system | bayonet, external bayonet | |
Wire size | 11AWG/18AWG | |
Operating temperature | -40...85°C |