+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SY2912/S19-3C

Connector: circular; socket; female; PIN: 19; IP67; SY29; 5A; 400V

Manufacturer: WEIPU

Manufacturer part number:
SY2912/S19-3C
TME Symbol:
SY2912/S19-3C

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
19
IP rating
IP67
Manufacturer series
SY29
Current rating
5A
Rated voltage
0.4kV
Electrical mounting
crimped
Mechanical mounting
for panel mounting, rear side nut
Wire cross-section
2mm2
Locking system
bayonet, external bayonet
Wire size
14AWG
Operating temperature
-40...85°C
Gross weight37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SY2912/S19-3C
0 in TME stock
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 8.29 USD
Net price for quantities from 20 pcs - 6.96 USDGross price for quantities from 20 pcs - 6.96 USD
Net price for quantities from 100 pcs - 5.97 USDGross price for quantities from 100 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.