+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 8 (2+6) | |
IP rating | IP67 | |
Manufacturer series | SY29 | |
Current rating | 5A/60A | |
Rated voltage | 0.4kV/0.5kV | |
Electrical mounting | soldering | |
Mechanical mounting | for panel mounting, rear side nut | |
Wire cross-section | 0.75mm2/16mm2 | |
Locking system | bayonet, external bayonet | |
Wire size | 4AWG/11AWG | |
Operating temperature | -40...85°C |