+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 19 | |
IP rating | IP67 | |
Manufacturer series | SY29 | |
Current rating | 5A | |
Rated voltage | 0.4kV | |
Electrical mounting | crimped | |
Mechanical mounting | flange (2 holes), for panel mounting | |
Wire cross-section | 2mm2 | |
Locking system | bayonet, external bayonet | |
Wire size | 14AWG | |
Operating temperature | -40...85°C |