+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 3 | |
IP rating | IP67 | |
Manufacturer series | SY29 | |
Current rating | 50A | |
Rated voltage | 0.5kV | |
Electrical mounting | screw terminal | |
Mechanical mounting | flange (2 holes), for panel mounting | |
Wire cross-section | 10mm2 | |
Locking system | bayonet, external bayonet | |
Wire size | 7AWG | |
Operating temperature | -40...85°C |