+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SY2913/S7-1C

Connector: circular; socket; female; PIN: 7; IP67; SY29; 25A; 500V


Manufacturer: WEIPU

Manufacturer part number:
SY2913/S7-1C
TME Symbol:
SY2913/S7-1C

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
7
IP rating
IP67
Manufacturer series
SY29
Current rating
25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (2 holes), for panel mounting
Wire cross-section
4mm2
Locking system
bayonet, external bayonet
Wire size
11AWG
Operating temperature
-40...85°C
Gross weight38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SY2913/S7-1C
0 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 20 pcs - 7.32 USDGross price for quantities from 20 pcs - 7.32 USD
Net price for quantities from 100 pcs - 6.27 USDGross price for quantities from 100 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.