+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SYR-08-01

Sound transducer: siren; 350mA; Ø: 55mm; 12VDC; Sound level: 120dB


Manufacturer: LOUDITY

Manufacturer part number:
SYR-08-01
TME Symbol:
SYR-08-01

Specification

Manufacturer
LOUDITY
Type of sound transducer
siren
Operating current
0.35A
Diameter
55mm
Operating voltage
12V DC
Sound level
120dB
Length
55mm
Holder material
steel
Gross weight79.1 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator LOUDITY,
*
SYR-08-01
224 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 3 pcs - 5.27 USDGross price for quantities from 3 pcs - 5.27 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 50 pcs - 4.28 USDGross price for quantities from 50 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs