+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPD 402B

Sound transducer: siren; 350mA; Ø: 55mm; 12VDC; Sound level: 120dB


Manufacturer: -

Manufacturer part number:
SPD 402B
TME Symbol:
SYR-08

Specification

Type of sound transducer
siren
Operating current
0.35A
Diameter
55mm
Operating voltage
12V DC
Sound level
120dB
Length
55mm
Holder material
steel
Gross weight118.03 g

WATCH VIDEO

*
SPD 402B
811 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 3 pcs - 5.01 USDGross price for quantities from 3 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 50 pcs - 4.07 USDGross price for quantities from 50 pcs - 4.07 USD
Packaging method by the manufacturer:Cardboard = 100 pcs