+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RMP-45SW-DT/PT

Sound transducer: siren; 2.7÷3.7kHz; -20÷60°C; 12VDC; Ø42x26mm


Manufacturer: -

Manufacturer part number:
RMP-45SW-DT/PT
TME Symbol:
SYR-45

Specification

Type of sound transducer
siren
Resonant frequency
2.7...3.7kHz
Operating temperature
-20...60°C
Operating voltage
12V DC
Sound level
100dB (d=1 m)
Body dimensions
Ø42x26mm
Dimensions
Gross weight24.84 g
Certificates

WATCH VIDEO

*
RMP-45SW-DT/PT
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
Net price for quantities from 20 pcs - 5.58 USDGross price for quantities from 20 pcs - 5.58 USD
Packaging method by the manufacturer:Cardboard = 100 pcs