+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SYS1588-2005-W2E

Power supply: switching; mains power supply,mains,plug-in; 4A


Manufacturer: SUNNY

Manufacturer part number:
SYS1588-2005-W2E
TME Symbol:
SYS1588-2005-W2E

Specification

Manufacturer
SUNNY
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5.1V DC
Maximum output current
4A
Power
20.4W
Kind of output connector
5,5/2,1
Body dimensions
75x34x89mm
Protection
anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.5m
Efficiency
85%
Connector variant
straight
Polarisation
positive inner pin
Operating temperature
0...40°C
Connectors for the country
Europe
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight205.72 g
Certificates
EAN code8594213821092
See other products in this category: Plug-in Power Supplies SUNNY,
*
SYS1588-2005-W2E
25 in TME stock
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
Net price for quantities from 5 pcs - 14.17 USDGross price for quantities from 5 pcs - 14.17 USD
Net price for quantities from 25 pcs - 13.32 USDGross price for quantities from 25 pcs - 13.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.