+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUNNY | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 5V DC, 9V DC, 12V DC, 15V DC, 20V DC | |
Maximum output current | 3A | |
Power | 30W | |
Kind of output connector | USB C socket | |
Body dimensions | 58x58x28mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Conform to the norm | Energy efficiency Level VI | |
Related items | PLUG-SYS1621-AUS, PLUG-SYS1621-EU, PLUG-SYS1621-UK | |
Operating temperature | 0...40°C | |
Operating modes | power delivery | |
Trade name | charger for telephone, USB charger |