+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SZESD7481MUT5G

Diode: TVS; 6V; bidirectional; X3DFN2; automotive industry

Manufacturer: ONSEMI

Manufacturer part number:
SZESD7481MUT5G
TME Symbol:
SZESD7481MUT5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Max. off-state voltage
3.3V
Breakdown voltage
6V
Semiconductor structure
bidirectional
Case
X3DFN2
Mounting
SMD
Application
automotive industry
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
SZESD7481MUT5G
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)