+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SZESD9B3.3ST5G

Diode: TVS; 5÷7V; bidirectional; SOD923F; automotive industry

Manufacturer: ONSEMI

Manufacturer part number:
SZESD9B3.3ST5G
TME Symbol:
SZESD9B3.3ST5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Max. off-state voltage
3.3V
Breakdown voltage
5...7V
Semiconductor structure
bidirectional
Case
SOD923F
Mounting
SMD
Application
automotive industry
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
SZESD9B3.3ST5G
0 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)