+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SZR-2

Automatic backup switch controller; for DIN rail mounting


Manufacturer: POLLIN

Manufacturer part number:
SZR-2
TME Symbol:
SZR-2

Specification

Manufacturer
POLLIN
Type of automation module
automatic backup switch controller
Controlled parameter
phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Additional functions
LED status indicator
Kind of output 1
SPDT x2
Operating temperature
-20...40°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20
Max. operating current
8A
Voltage between phases (for three phase system)
3 x 400V AC
Trade name
ATS controller
Operate time
0...10s
Power supply
  • from tested wiring system
Gross weight204.5 g
Certificates
EAN code5907222297162
See other products in this category: Monitoring Relays POLLIN,
*
SZR-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 200.63 USDGross price for quantities from 1 pcs - 200.63 USD