+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | voltage monitoring relay | |
Mounting | for DIN rail mounting | |
Additional functions | LED status indicator | |
Operating temperature | -25...50°C | |
Leads | screw terminals | |
IP rating | IP20 | |
Controlled parameter range | 150...270V AC | |
Contacts configuration | NO x3 | |
Trade name | ATS controller |