+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POLLIN | |
Type of automation module | automatic backup switch controller | |
Controlled parameter | phase asymmetry, phase failure, phase sequence | |
Mounting | for DIN rail mounting | |
Additional functions | LED status indicator | |
Kind of output 1 | SPDT x2 | |
Operating temperature | -20...40°C | |
Output 1 electrical parameters | 250V AC / 8A | |
Leads | screw terminals | |
IP rating | IP20 | |
Max. operating current | 8A | |
Voltage between phases (for three phase system) | 3 x 400V AC | |
Trade name | ATS controller | |
Operate time | 3s |