+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SZR-5

Automatic backup switch controller; phase failure; IP20


Manufacturer: POLLIN

Manufacturer part number:
SZR-5
TME Symbol:
SZR-5

Specification

Manufacturer
POLLIN
Type of automation module
automatic backup switch controller
Controlled parameter
phase failure
Mounting
for DIN rail mounting
Additional functions
LED status indicator
Operating temperature
-20...40°C
Leads
screw terminals
IP rating
IP20
Voltage between phases (for three phase system)
3 x 230V AC
Trade name
ATS controller
Operate time
0.5...60s
Power supply
  • from tested wiring system
Gross weight503.7 g
Certificates
EAN code5907222297360
See other products in this category: Monitoring Relays POLLIN,
*
SZR-5
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 259.35 USDGross price for quantities from 1 pcs - 259.35 USD