+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POLLIN | |
Type of automation module | automatic backup switch controller | |
Controlled parameter | phase failure | |
Mounting | for DIN rail mounting | |
Additional functions | LED status indicator | |
Operating temperature | -20...40°C | |
Leads | screw terminals | |
IP rating | IP20 | |
Voltage between phases (for three phase system) | 3 x 230V AC | |
Trade name | ATS controller | |
Operate time | 15ms |