+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T-11186

Enclosure: for modular components; IP30; wall mount; Body: white


Manufacturer: ABEX

Manufacturer part number:
T-11186

Alternative designations: S-7K BIAŁY

TME Symbol:
T-11186

Specification

Manufacturer
ABEX
Type of enclosure
for modular components
IP rating
IP30
Mounting
wall mount
Dimension Y
150mm
Dimension X
170mm
Dimension Z
77.5mm
Cover colour
transparent darkened
Body colour
white
Gross weight389.5 g
EAN code5907522006112
See other products in this category: Modular Aparatus Enclosures ABEX,
*
T-11186
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.12 USDGross price for quantities from 1 pcs - 12.12 USD
Net price for quantities from 3 pcs - 11.36 USDGross price for quantities from 3 pcs - 11.36 USD
Net price for quantities from 6 pcs - 10.60 USDGross price for quantities from 6 pcs - 10.60 USD