+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ABEX
Alternative designations: S-12K BIAŁY
Manufacturer | ABEX | |
Type of enclosure | for modular components | |
IP rating | IP30 | |
Mounting | wall mount | |
Dimension Y | 150mm | |
Dimension X | 257mm | |
Dimension Z | 77.5mm | |
Cover colour | transparent darkened | |
Body colour | white |