+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T-400FR

Cable breakout; glued; polyolefine; -20÷90°C; No.of term: 4

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
T-400FR
TME Symbol:
T-400FR

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glued
Material
polyolefine
Operating temperature
-20...90°C
Number of terminals
4
Gross weight23 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
T-400FR
0 in TME stock
Net price for quantities from 1 pcs - 264.58 USDGross price for quantities from 1 pcs - 264.58 USD
Net price for quantities from 3 pcs - 241.24 USDGross price for quantities from 3 pcs - 241.24 USD
Net price for quantities from 5 pcs - 217.88 USDGross price for quantities from 5 pcs - 217.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.