+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TRELLEBORG
Manufacturer | TRELLEBORG | |
Type of cable accessories | grommet | |
Grommet version | with bulkhead | |
Panel cutout diameter | 16.2mm | |
Hole diameter | 11mm | |
Body material | elastomer thermoplastic TPE | |
Body colour | black | |
Panel thickness | 1...2mm | |
Flammability rating | UL94V-0 | |
Related items | PDM-16-23, PDM-SET-9-62, PDM-SET-9-120 | |
Thickness | 7mm |