+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TRELLEBORG
Manufacturer | TRELLEBORG | |
Type of cable accessories | grommet | |
Grommet version | with bulkhead | |
Panel cutout diameter | 40.2mm | |
Body material | elastomer thermoplastic TPE | |
Body colour | black | |
Panel thickness | 1...2mm | |
Cable external diameter | 1...29mm | |
IP rating | IP54 | |
Related items | PDM-38-46, PDM-SET-9-62, PDM-SET-9-120 |