+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TRELLEBORG
Manufacturer | TRELLEBORG | |
Type of cable accessories | grommet | |
Grommet version | with bulkhead | |
Panel cutout diameter | 12.2mm | |
Hole diameter | 9mm | |
Body material | elastomer thermoplastic TPE | |
Body colour | black | |
Panel thickness | 1...2mm | |
Flammability rating | UL94V-0 | |
Related items | PDM-12-15, PDM-SET-9-62, PDM-SET-9-120 | |
Thickness | 7mm |