+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11533

Splitter; coaxial 9.5mm socket x2,coaxial 9.5mm plug


Manufacturer: GOOBAY

Manufacturer part number:
11533
TME Symbol:
T-SPLIT-MFF

Specification

Manufacturer
GOOBAY
Type of transition
splitter
Max. frequency
1GHz
Min. frequency
5MHz
Cable/adapter structure
  • coaxial 9.5mm plug
  • coaxial 9.5mm socket x2
Gross weight27.82 g
Certificates
See other products in this category: Coaxial connectors GOOBAY,
*
11533
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 20 pcs - 1.08 USDGross price for quantities from 20 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 50 pcs