+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BPR05K

Potentiometer; 22mm; IP65; Potentiometer: single turn; 5kΩ; 86.6V


Manufacturer: EMAS

Manufacturer part number:
BPR05K
TME Symbol:
T0-BPR05K

Specification

Manufacturer
EMAS
Type of control accessories
potentiometer
Switch standard
22mm
IP rating
IP65
Kind of potentiometer
single turn
Resistance
5kΩ
Output voltage
86.6V
Output current
17.3mA
Operating temperature
-25...70°C
Schematic diagram
Gross weight25.25 g
Certificates
EAN code5900103191146
See other products in this category: Panel Mount Accessories EMAS,
*
BPR05K
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.90 USDGross price for quantities from 1 pcs - 24.90 USD
Net price for quantities from 5 pcs - 23.24 USDGross price for quantities from 5 pcs - 23.24 USD
Net price for quantities from 10 pcs - 21.59 USDGross price for quantities from 10 pcs - 21.59 USD
Packaging method by the manufacturer:Cardboard = 10 pcs