+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0-BUSB

USB socket; 22mm; IP65; on panel; Len: 1.5m; plastic


Manufacturer: EMAS

Manufacturer part number:
T0-BUSB
TME Symbol:
T0-BUSB

Specification

Manufacturer
EMAS
Type of control accessories
USB socket
Switch standard
22mm
IP rating
IP65
Mounting
on panel
Cable length
1.5m
Material
plastic
Gross weight68.4 g
Certificates
EAN code5900103203511
See other products in this category: Panel Mount Accessories EMAS,
*
T0-BUSB
134 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 5 pcs - 15.37 USDGross price for quantities from 5 pcs - 15.37 USD
Net price for quantities from 10 pcs - 14.27 USDGross price for quantities from 10 pcs - 14.27 USD