+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0-IKML220K

LED diode; red; 230VAC; IK

Manufacturer: EMAS

Manufacturer part number: -
TME Symbol:
T0-IKML220K

Specification

Manufacturer
EMAS
Type of signallers accessories
LED diode
Colour
red
Manufacturer series
IK
Supply voltage
  • 230V AC
Gross weight10.77 g
Certificates
See other products in this category: Signalling Columns EMAS,
See other products from this series.:
*
T0-IKML220K
0 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 5 pcs - 10.51 USDGross price for quantities from 5 pcs - 10.51 USD
Net price for quantities from 10 pcs - 9.76 USDGross price for quantities from 10 pcs - 9.76 USD
No. of pieces (Multiplicity: 1)