+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0-IT120R024

Signaller: lighting; red; IT; 12÷24VDC; 12÷24VAC; Light source: LED


Manufacturer: EMAS

Manufacturer part number:
T0-IT120R024
TME Symbol:
T0-IT120R024

Specification

Manufacturer
EMAS
Type of signaller
lighting
Signalling method
360º, blinking light, flashing light, rotating light
Colour
red
Manufacturer series
IT
Light source
LED
Operating temperature
-20...50°C
Power consumption
3.4W
Additional functions
lighting functions x8
Lamp diameter
120mm
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight455.87 g
Certificates
EAN code5900103203528
See other products in this category: Light Signalling Devices EMAS,
See other products from this series.:
*
T0-IT120R024
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.75 USDGross price for quantities from 1 pcs - 76.75 USD
Net price for quantities from 5 pcs - 71.70 USDGross price for quantities from 5 pcs - 71.70 USD
Net price for quantities from 10 pcs - 66.65 USDGross price for quantities from 10 pcs - 66.65 USD