+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EMAS
Manufacturer | EMAS | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 6A / 250V AC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
IP rating | IP20 | |
Leads | screw | |
Body dimensions | 51x18x24mm | |
Mechanical durability | 500000 cycles | |
Operating temperature | -25...80°C | |
Lever length | 27mm | |
Electrical life | 100000 cycles | |
Min. insulation resistance | 10MΩ | |
Contact material | AgNi |